
Highlights & Details
PCB connector
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 14
Technical specifications
- Number of connections: 14
- Nominal cross-section 2.5 mm²
- Insulating material group: I
- Rated surge voltage (III/3) 4 kV
- Plug system: Classic COMBICON
- Locking: Screw flange
- Number of potentials: 14
- Height (height without solder pin): 15 mm
- Ambient temperature (assembly): -5 °C ... 100 °C
- Insertion force of each pole approx. 8 N.
- Pulling power per pole approx.: 7 N.
- Mating cycles 25
- Product type
Pin housing cable
- Connector type
Plug
- No. of rows
1
- Features
+ extractor sleeve
- CS
5.08 mm
- Total number of pins
14
- Width
81.24 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7 mm
- Dim
(L x W x H) 19 x 81.24 x 15 mm
- Connection
Screws
- Thread size
M3
- Manufacturer part #
1825433
- Factory colour
Green
- Insulation material
PA
- Contact material
Cu-alloy, tin plated
- Connector contact surface
Tin
- Nominal voltage
320 V
- Height
15 mm
- Length
19 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
IC 2,5/14-STF-5,08
- Number of pins
14
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209449 Phoenix Contact Pin housing cable Total number of pins 14 Contact spacing: 5.08 mm 1825433 1 pc(s)
Datasheet 2209449 Phoenix Contact Pin housing cable Total number of pins 14 Contact spacing: 5.08 mm 1825433 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209449 Phoenix Contact Pin housing cable Total number of pins 14 Contact spacing: 5.08 mm 1825433 1 pc(s)
Description
This text is machine translated.
![Graph shows current [A] against ambient temperature [°C]. Three curves for 5-pole (1), 12-pole (2) and 16-pole (3). Descending to the right.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209449TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)











