
Highlights & Details
PCB socket strip
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Technical specifications
- Number of connections: 8
- Nominal cross-section 2.5 mm²
- Pin dimensions 1 x 1 mm
- Insulation material class IIIa
- Rated surge voltage (III/3) 4 kV
- Plug system: Classic COMBICON
- Locking: None
- Number of potentials: 8
- Overall height (height without solder pin): 27.49 mm
- Pin length 3.8 mm
- Ambient temperature (assembly): -5 °C ... 100 °C
- Insertion force of each pole approx. 8 N.
- Pulling power per pole approx.: 6 N.
- Mating cycles 25
- Frequency 10 - 150 - 10 Hz
- Product type
Pin housing cable
- Connector type
Plug
- No. of rows
2
- CS
5.08 mm
- Total number of pins
4
- Width
22.87 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- Dim
(L x W x H) 20.1 x 22.87 x 31.29 mm
- Connection
Print
- Manufacturer part #
1842238
- Factory colour
Green
- Insulation material
PBT
- Contact material
Cu-alloy, tin plated
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
320 V
- Height
31.29 mm
- Length
20.1 mm
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
MDSTBW 2,5/ 4-G-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209466 Phoenix Contact Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 1842238 1 pc(s)
Datasheet 2209466 Phoenix Contact Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 1842238 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209466 Phoenix Contact Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 1842238 1 pc(s)
Description
This text is machine translated.
![Graph shows current (I[A]) against temperature (θ[°C]) with three curves: 1=2-pos., 2=5-pos., 3=12-pos. Demonstrates the dependency of current on temperature.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209466TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)



![Graph shows current [A] against ambient temperature [°C]. Three curves for 2-pole, 5-pole, 12-pole switch. Decrease with rising temperature.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209466TI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)













