
Number
Highlights & Details
PCB socket strip
- Content: 1 pc(s)
- Total number of pins: 5
Technical specifications
- Nominal cross-section 1.5 mm²
- Insulating material group: I
- Rated surge voltage (III/3) 2.5 kV
- Packaging type
Piece
- Product type
Pin housing cable
- Connector type
Plug
- Connector system
wire-to-board
- Features
+ extractor sleeve
- CS
3.81 mm
- Total number of pins
5
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Stripping length (max.)
7 mm
- Connection
Screws
- Thread size
M2
- Manufacturer part #
1832769
- Factory colour
Green
- Insulation material
PA
- Connector contact surface
Tin
- Nominal voltage
320 V
- max. cross section
1.5 mm²
- Type
MCVK 1,5/ 5-G-3,81
- Number of pins
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209463 Phoenix Contact Pin housing cable Total number of pins 5 Contact spacing: 3.81 mm 1832769 1 pc(s) Piece
Datasheet 2209463 Phoenix Contact Pin housing cable Total number of pins 5 Contact spacing: 3.81 mm 1832769 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209463 Phoenix Contact Pin housing cable Total number of pins 5 Contact spacing: 3.81 mm 1832769 1 pc(s) Piece
Description
This text is machine translated.











