
Highlights & Details
PCB connector
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- Nominal cross-section 2.5 mm²
- Insulating material group: I
- Plug system: Classic COMBICON
- Locking: Threaded flange
- Height (height without solder pin): 12 mm
- Pin length 3.9 mm
- Product type
Pin housing cable
- Connector type
Plug
- No. of rows
1
- CS
5.08 mm
- Total number of pins
5
- Width
35.56 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- Dim
(L x W x H) 8.6 x 35.56 x 15.9 mm
- Connection
Print
- Manufacturer part #
1796351
- Factory colour
Green
- Insulation material
PA
- Connector contact surface
Tin
- Nominal voltage
176 V
- Height
15.9 mm
- Length
8.6 mm
- Type
MSTBV 2,5/ 5-GF-5,08 EX
Documents & Downloads
Datasheet
Datasheet 2209394 Phoenix Contact Pin housing cable Total number of pins 5 Contact spacing: 5.08 mm 1796351 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209394 Phoenix Contact Pin housing cable Total number of pins 5 Contact spacing: 5.08 mm 1796351 1 pc(s)
Description
PCB socket, rated current (Ex): 12 A, rated voltage (Ex): 176 V, number of pins: 5, pitch: 5.08 mm, color: Green, mounting: Wave soldering
This text is machine translated.
This text is machine translated.












