
Number
Highlights & Details
PCB connector
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- Number of ports: 5
- Nominal cross-section 2.5 mm²
- Insulating material group: I
- Rated surge voltage (III/3) 4 kV
- Plug system: Classic COMBICON
- Locking: None
- Number of potentials: 5
- Height (height without solder pin): 15 mm
- Ambient temperature (assembly): -5 °C ... 100 °C
- Insertion force of each pole approx. 8 N.
- Pulling power per pole approx.: 6 N.
- Mating cycles 25
- Product type
Pin housing cable
- Connector type
Plug
- No. of rows
1
- Features
+ push-in spring bracket
- CS
5.08 mm
- Total number of pins
5
- Width
38.62 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
10 mm
- Dim
(L x W x H) 26.4 x 38.62 x 15 mm
- Connection
Push-in connector
Spring-loaded terminal
- Manufacturer part #
1808750
- Factory colour
Green
- Insulation material
PA
- Contact material
Cu-alloy, tin plated
- Connector contact surface
Tin
- Nominal voltage
320 V
- Height
15 mm
- Length
26.4 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
FKICS 2,5/ 5-STD-5,08-RN
- Number of pins
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209399 Phoenix Contact Pin housing cable Total number of pins 5 Contact spacing: 5.08 mm 1808750 1 pc(s)
Datasheet 2209399 Phoenix Contact Pin housing cable Total number of pins 5 Contact spacing: 5.08 mm 1808750 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209399 Phoenix Contact Pin housing cable Total number of pins 5 Contact spacing: 5.08 mm 1808750 1 pc(s)
Description
This text is machine translated.












