
Number (Package size 250 pc(s))
Highlights & Details
Base strip GMSTBVA 2,5/ 4-G-7,62
- Content: 250 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
GMSTBVA
- Features
closed
- CS
7.62 mm
- Pins per row
4
- Total number of pins
4
- Width
30.48 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
250 pc(s)
- Dim
(L x W x H) 8.60 x 30.48 x 15.90 mm
- Connection
Print
- Manufacturer part #
1766796
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
630 V
- Height
15.90 mm
- Length
8.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
GMSTBVA 2,5/ 4-G-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 568947 Phoenix Contact Pin housing PCB GMSTBVA Total number of pins 4 Contact spacing: 7.62 mm 1766796 250 pc(s)
User & Safety Instructions
User & Safety Instructions 568947 Phoenix Contact Pin housing PCB GMSTBVA Total number of pins 4 Contact spacing: 7.62 mm 1766796 250 pc(s)
