
Number
Highlights & Details
Single storeyed basic case for für wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
closed
- CS
3.50 mm
- Pins per row
10
- Total number of pins
10
- Width
36.40 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.20 x 36.40 x 11.10 mm
- Connection
Print
- Manufacturer part #
1844294
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
11.10 mm
- Length
9.20 mm
- Connector orientation
Parallel (to the PCB)
- Type
MC 1,5/10-G-3,5
- Nominal current (details)
8 A
- A
31.50 mm
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740514 Phoenix Contact Pin housing PCB MC Total number of pins 10 Contact spacing: 3.50 mm 1844294 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740514 Phoenix Contact Pin housing PCB MC Total number of pins 10 Contact spacing: 3.50 mm 1844294 1 pc(s)
Description
MINI COMBICON - Ground housing:
Low Construction height of MC 1.5 -Plug-Family, Generously overcharged Connection space Pin headers with a low Construction height and compact Grids, Individual Pol coding by removing the plug Nase coding and Coding profils of the housing. Plug device parallel to Head plate.






