
Number (Package size 50 pc(s))
Highlights & Details
Base strip MC 1,5/12-G-3,5
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
closed
- CS
3.50 mm
- Pins per row
12
- Total number of pins
12
- Width
43.40 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 9.20 x 43.40 x 11.10 mm
- Connection
Print
- Manufacturer part #
1844317
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
11.10 mm
- Length
9.20 mm
- Connector orientation
Parallel (to the PCB)
- Type
MC 1,5/12-G-3,5
Documents & Downloads
Datasheet
Datasheet 788068 Phoenix Contact Pin housing PCB MC Total number of pins 12 Contact spacing: 3.50 mm 1844317 50 pc(s)
User & Safety Instructions
User & Safety Instructions 788068 Phoenix Contact Pin housing PCB MC Total number of pins 12 Contact spacing: 3.50 mm 1844317 50 pc(s)
