
Number
Highlights & Details
Single storeyed basic case for für wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
+ extractor sleeve
- CS
3.50 mm
- Pins per row
3
- Total number of pins
3
- Width
11.90 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.20 x 11.90 x 10.65 mm
- Connection
Print
- Manufacturer part #
1844223
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
10.65 mm
- Length
9.20 mm
- Connector orientation
Parallel (to the PCB)
- Type
MC 1,5/ 3-G-3,5
- Nominal current (details)
8 A
- A
7.00 mm
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740389 Phoenix Contact Pin housing PCB MC Total number of pins 3 Contact spacing: 3.50 mm 1844223 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740389 Phoenix Contact Pin housing PCB MC Total number of pins 3 Contact spacing: 3.50 mm 1844223 1 pc(s)
Description
MINI COMBICON connecting part:
Low height of the MC 1.5 connector family, large limited connection area, multi-pin connector with low height and compact raster, individual pin coding by removing the keying nose and plugging the coding profile at the housing. Direction of connector vertical to conducting plate






