
Number
Highlights & Details
Single storeyed basic case for für wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
closed
- CS
3.50 mm
- Pins per row
4
- Total number of pins
4
- Width
15.40 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.20 x 15.40 x 10.65 mm
- Connection
Print
- Manufacturer part #
1844236
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
10.65 mm
- Length
9.20 mm
- Connector orientation
Parallel (to the PCB)
- Type
MC 1,5/ 4-G-3,5
- Nominal current (details)
8 A
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740407 Phoenix Contact Pin housing PCB MC Total number of pins 4 Contact spacing: 3.50 mm 1844236 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740407 Phoenix Contact Pin housing PCB MC Total number of pins 4 Contact spacing: 3.50 mm 1844236 1 pc(s)
Description
MINI COMBICON basic housing:
Low height of MC 1.5 connector family, generous wiring space, strips with a low overall height and compact grids, Individual pin coding by removing the plug nose coding and coding profils of the housing. Plug-in direction parallel to the PCB.






