
Number
Single storeyed basic case for für wave soldering processes
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
closed
- CS
3.81 mm
- Pins per row
5
- Total number of pins
5
- Width
20.44 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.20 x 20.44 x 10.65 mm
- Connection
Print
- Manufacturer part #
1803303
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
10.65 mm
- Length
9.20 mm
- Connector orientation
Parallel (to the PCB)
- Type
MC 1,5/ 5-G-3,81
- Nominal current (details)
8 A
- A
15.24 mm
- Connection
-
Documents & Downloads
Datasheet
Datasheet 740588 Phoenix Contact Pin housing PCB MC Total number of pins 5 Contact spacing: 3.81 mm 1803303 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740588 Phoenix Contact Pin housing PCB MC Total number of pins 5 Contact spacing: 3.81 mm 1803303 1 pc(s)
Description
MINI COMBICON-Ground casing:
Low installation height of the MC 1.5-plug family, generously dimensioned connection area, multi-pin connectors with low installation height and compact grids, individual pin-coding by removing the coding lug and inserting the coding profile at the housing. Direction of insert parallel to the conducting board.






