
Number
Highlights & Details
Single storeyed basic case for für wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
closed
- CS
3.50 mm
- Pins per row
6
- Total number of pins
6
- Width
22.40 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.20 x 22.40 x 10.65 mm
- Connection
Print
- Manufacturer part #
1844252
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
10.65 mm
- Length
9.20 mm
- Connector orientation
Parallel (to the PCB)
- Type
MC 1,5/ 6-G-3,5
- Nominal current (details)
8 A
- A
17.50 mm
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740440 Phoenix Contact Pin housing PCB MC Total number of pins 6 Contact spacing: 3.50 mm 1844252 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740440 Phoenix Contact Pin housing PCB MC Total number of pins 6 Contact spacing: 3.50 mm 1844252 1 pc(s)
Description
Mini combicon - basic housing:
Low height of MC 1.5 connector family, generous wiring space, strips with a low height and compact grids, Individual Pol coding by removing the plug coding tips and coding profilesof the housing and by connecting the code profiles to the houses Plug-in direction parallel to the PCB.






