
Number
Single storeyed basic case for für wave soldering processes
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
closed
- CS
3.81 mm
- Pins per row
8
- Total number of pins
8
- Width
31.87 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.20 x 31.87 x 10.65 mm
- Connection
Print
- Manufacturer part #
1803332
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
10.65 mm
- Length
9.20 mm
- Connector orientation
Parallel (to the PCB)
- Type
MC 1,5/ 8-G-3,81
- Nominal current (details)
8 A
- A
26.67 mm
- Connection
-
Documents & Downloads
Datasheet
Datasheet 740633 Phoenix Contact Pin housing PCB MC Total number of pins 8 Contact spacing: 3.81 mm 1803332 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740633 Phoenix Contact Pin housing PCB MC Total number of pins 8 Contact spacing: 3.81 mm 1803332 1 pc(s)
Description
MINI COMBICON - Basic Housing:
Low height of MC 1.5-Connector-Family, generous wiring Space, Strips with a low overall height and compact grids, Individual Pin encoding by removing the plug Coded flange and Coded profiles of the Housing. Plug-in direction parallel to the Conductor plate.






