
Number (Package size 50 pc(s))
Highlights & Details
Base strip MCDV 1,5/10-GF-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCDV
- Features
2-tier
+ screw lock
- CS
3.81 mm
- Pins per row
10
- Total number of pins
10
- Width
48.49 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 22.70 x 48.49 x 25.30 mm
- Connection
Print
- Manufacturer part #
1830334
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
25.30 mm
- Length
22.70 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCDV 1,5/10-GF-3,81
Documents & Downloads
Datasheet
Datasheet 774512 Phoenix Contact Pin housing PCB MCDV Total number of pins 10 Contact spacing: 3.81 mm 1830334 50 pc(s)
User & Safety Instructions
User & Safety Instructions 774512 Phoenix Contact Pin housing PCB MCDV Total number of pins 10 Contact spacing: 3.81 mm 1830334 50 pc(s)
