
Number
One-story base housing for wave soldering processes
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- CS
3.81 mm
- Pins per row
10
- Total number of pins
10
- Width
39.49 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.25 x 39.49 x 12.60 mm
- Connection
Print
- Manufacturer part #
1803507
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
12.60 mm
- Length
7.25 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 1,5/10-G-3,81
- Nominal current (details)
8 A
- A
34.29 mm
- Connection
-
Documents & Downloads
Datasheet
Datasheet 740425 Phoenix Contact Pin housing PCB MCV Total number of pins 10 Contact spacing: 3.81 mm 1803507 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740425 Phoenix Contact Pin housing PCB MCV Total number of pins 10 Contact spacing: 3.81 mm 1803507 1 pc(s)
Description
MINI COMBICON-Basic case:
Low height of MC 1.5-Plug-Family, Oversized wiring compartment, M-pin connect with low height and compact raster, individual pole coding by removing the coding lug and putting the code profile in the case. Plug-in direction vertical to PCB.






