
Number
Highlights & Details
One-story base housing for wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- CS
3.50 mm
- Pins per row
3
- Total number of pins
3
- Width
12.60 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.25 x 12.60 x 11.90 mm
- Connection
Print
- Manufacturer part #
1843619
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
11.90 mm
- Length
7.25 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 1,5/ 3-G-3,5
- Nominal current (details)
8 A
- A
7.00 mm
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740686 Phoenix Contact Pin housing PCB MCV Total number of pins 3 Contact spacing: 3.50 mm 1843619 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740686 Phoenix Contact Pin housing PCB MCV Total number of pins 3 Contact spacing: 3.50 mm 1843619 1 pc(s)
Description
MINI COMBICON-base casing:
Low height of MC 1.5-Connector-Family, Large-scale dimension Terminal , Pin headers with low height and compact rests, Individual pin coding by removing coding lug and connecting of coding profile in casing. Mating direction vertical at PCB






