
Number
Highlights & Details
One-story base housing for wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- CS
3.50 mm
- Pins per row
4
- Total number of pins
4
- Width
15.40 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.25 x 15.40 x 12.60 mm
- Connection
Print
- Manufacturer part #
1843622
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
12.60 mm
- Length
7.25 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 1,5/ 4-G-3,5
- Nominal current (details)
8 A
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740699 Phoenix Contact Pin housing PCB MCV Total number of pins 4 Contact spacing: 3.50 mm 1843622 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740699 Phoenix Contact Pin housing PCB MCV Total number of pins 4 Contact spacing: 3.50 mm 1843622 1 pc(s)
Description
MINI COMBICON-BASIC HOUSING:
Small overall height of the MC 1.5-plug-family, generous limited connection room, multi-pin connector with small overall height and compact raster, individual pole coding by removing the coding nose and putting the coding profile at the housing. Plug direction vertical to the printed circuit board.






