
Number (Package size 100 pc(s))
Highlights & Details
Base strip MCV 1,5/ 8-GF-3,81
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- Features
closed
+ screw lock
- CS
3.81 mm
- Pins per row
8
- Total number of pins
8
- Width
40.87 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
100 pc(s)
- Dim
(L x W x H) 7.25 x 40.87 x 12.70 mm
- Connection
Print
- Manufacturer part #
1830651
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
12.70 mm
- Length
7.25 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 1,5/ 8-GF-3,81
Documents & Downloads
Datasheet
Datasheet 772424 Phoenix Contact Pin housing PCB MCV Total number of pins 8 Contact spacing: 3.81 mm 1830651 100 pc(s)
User & Safety Instructions
User & Safety Instructions 772424 Phoenix Contact Pin housing PCB MCV Total number of pins 8 Contact spacing: 3.81 mm 1830651 100 pc(s)
