
Number
Highlights & Details
Single storeyed basic case for für wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Pin dimensions: 1 x 1 mm
- Insulation material group: IIIa
- Insulation material type: PBT.
- Product type
Pin housing PCB
- Connector type
Pin strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTB
- Features
lateral opening
- CS
5 mm
- Pins per row
2
- Total number of pins
2
- Width
12.10 mm
- Pin Ø
1 mm
- Pin shape
Rectangular
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- Dim
(L x W x H) 10.08 x 12.10 x 12.00 mm
- Connection
Print
- Actuation direction
Parallel (to the PCB)
- Case material
Polyamide
- Manufacturer part #
1754436
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
12.00 mm
- Length
10.08 mm
- Connector orientation
Parallel (to the PCB)
- Type
MSTB 2,5/ 2-G
- Nominal current (details)
12 A
- Contamination level
3
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743826 Phoenix Contact Pin housing PCB MSTB Total number of pins 2 Contact spacing: 5 mm 1754436 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743826 Phoenix Contact Pin housing PCB MSTB Total number of pins 2 Contact spacing: 5 mm 1754436 1 pc(s)
Description
CLASSIC COMBICON One-story base housing for wave soldering:
Low construction height of MC 1.5 plug-family,Generous wiring space, multi-pin connectors with low height and compact grids, separate pole coding by removing the keying nose and inserting the keying profile at the casing. Without side walls Plug direction parallel to the printed circuit board.







