
Number
Highlights & Details
Single storeyed basic case for für wave soldering processes
- Content: 1 ST
- This text is machine translated.
Technical specifications
- Pin dimensions: 1 x 1 mm
- Insulation material group: IIIa
- Insulation material type: PBT.
- Connector type
Pin strip, right angle
- Connector system
wire-to-board
- Series
MSTB
- Features
lateral opening
- CS
5.08 mm
- Pins per row
9
- Total number of pins
9
- Pin Ø
1 mm
- Pin shape
Rectangular
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- Dim
(L x W x H) 12.00 x 45.72 x 12.10 mm
- Factory colour
Green
- Height
12.10 mm
- Length
12.00 mm
- Width
45.72 mm
- Industrial packaging
Yes
- Connection
Print
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Actuation direction
Parallel (to the PCB)
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
1759088
- Type
MSTB 2,5/ 9-G-5,08
- Nominal voltage
320 V
- Nominal current (details)
12 A
- No. of rows
1
- Contamination level
3
- Connection
-
- Contact material
Cathode copper
- Case material
Polyamide
- RoHS-compliant
- Product type
Pin housing PCB
Documents & Downloads
Datasheet
Datasheet 743709 Phoenix Contact Pin housing PCB MSTB Total number of pins 9 Contact spacing: 5.08 mm 1759088 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743709 Phoenix Contact Pin housing PCB MSTB Total number of pins 9 Contact spacing: 5.08 mm 1759088 1 pc(s)
Description
CLASSIC COMBICON One-story base housing for wave soldering:
MINI COMBICON plug part:Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Without side walls Plug direction parallel to the printed circuit board.






