
Number (Package size 50 pc(s))
Highlights & Details
Base strip MSTBA 2,5 HC/12-G-5,08
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBA
- Features
encodable
+ screw lock
- CS
5.08 mm
- Pins per row
12
- Total number of pins
12
- Width
62.96 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- Dim
(L x W x H) 12.00 x 62.96 x 12.10 mm
- Connection
Print
- Manufacturer part #
1923966
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
12.10 mm
- Length
12.00 mm
- Connector orientation
Parallel (to the PCB)
- Type
MSTBA 2,5 HC/12-G-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 196392 Phoenix Contact Pin housing PCB MSTBA Total number of pins 12 Contact spacing: 5.08 mm 1923966 50 pc(s)
User & Safety Instructions
User & Safety Instructions 196392 Phoenix Contact Pin housing PCB MSTBA Total number of pins 12 Contact spacing: 5.08 mm 1923966 50 pc(s)
