
Number (Package size 250 pc(s))
Base strip MSTBA 2,5/ 2-G-5,08
Highlights & Details
- Content: 250 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBA
- Features
lateral opening
encodable
- CS
5.08 mm
- Pins per row
2
- Total number of pins
2
- Width
12.10 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
250 pc(s)
- Dim
(L x W x H) 12.00 x 12.10 x 12.08 mm
- Connection
Print
- Manufacturer part #
1757242
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
12.08 mm
- Length
12.00 mm
- Connector orientation
Parallel (to the PCB)
- Type
MSTBA 2,5/ 2-G-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569017 Phoenix Contact Pin housing PCB MSTBA Total number of pins 2 Contact spacing: 5.08 mm 1757242 250 pc(s)
User & Safety Instructions
User & Safety Instructions 569017 Phoenix Contact Pin housing PCB MSTBA Total number of pins 2 Contact spacing: 5.08 mm 1757242 250 pc(s)
