
Number (Package size 50 pc(s))
Highlights & Details
Base strip MSTBA 2,5/ 2-G-5,08 GY
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBA
- CS
5.08 mm
- Pins per row
2
- Total number of pins
2
- Width
12.10 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 12.00 x 12.10 x 12.08 mm
- Connection
Print
- Manufacturer part #
1763867
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
12.08 mm
- Length
12.00 mm
- Connector orientation
Parallel (to the PCB)
- Type
MSTBA 2,5/ 2-G-5,08 GY
Documents & Downloads
Datasheet
Datasheet 788356 Phoenix Contact Pin housing PCB MSTBA Total number of pins 2 Contact spacing: 5.08 mm 1763867 50 pc(s)
User & Safety Instructions
User & Safety Instructions 788356 Phoenix Contact Pin housing PCB MSTBA Total number of pins 2 Contact spacing: 5.08 mm 1763867 50 pc(s)
