
Number
Highlights & Details
Single storeyed basic case for für wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Pin dimensions: 1 x 1 mm
- Insulation material group: IIIa
- Insulation material type: PBT.
- Connector type
Pin strip, straight
- Connector system
wire-to-board
- Series
MSTBV
- Features
lateral opening
- CS
5 mm
- Pins per row
10
- Total number of pins
10
- Pin Ø
1.4 mm
- Pin shape
Rectangular
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- Dim
(L x W x H) 8.60 x 50.00 x 15.90 mm
- Factory colour
Green
- Height
15.90 mm
- Length
8.60 mm
- Width
50.00 mm
- Industrial packaging
Yes
- Connection
Print
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Actuation direction
Perpendicular (to the PCB)
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1753592
- Type
MSTBV 2,5/10-G
- Type
Combicon basic housing
- Nominal voltage
320 V
- Min. stripping length
5.00 mm
- Nominal current (details)
12 A
- No. of rows
1
- Contamination level
3
- Contact material
Cathode copper
- Case material
Polyamide
- RoHS-compliant
- Product type
Pin housing PCB
Documents & Downloads
Datasheet
Datasheet 743921 Phoenix Contact Pin housing PCB MSTBV Total number of pins 10 Contact spacing: 5 mm 1753592 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743921 Phoenix Contact Pin housing PCB MSTBV Total number of pins 10 Contact spacing: 5 mm 1753592 1 pc(s)
Description
CLASSIC COMBICON plug part with spring-cage connection:
MINI COMBICON plug part:Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Without side walls. Plug-in direction vertical to the conductor axis






