
Number
Highlights & Details
Single storeyed basic case for für wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Pin dimensions: 1 x 1 mm
- Insulation material group: IIIa
- Insulation material type: PBT.
- Product type
Pin housing PCB
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBV
- Features
lateral opening
- CS
5.08 mm
- Pins per row
12
- Total number of pins
12
- Width
60.96 mm
- Pin Ø
1.4 mm
- Pin shape
Rectangular
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- Dim
(L x W x H) 8.60 x 60.96 x 15.90 mm
- Connection
Print
- Actuation direction
Perpendicular (to the PCB)
- Case material
Polyamide
- Manufacturer part #
1758115
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
15.90 mm
- Length
8.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MSTBV 2,5/12-G-5,08
- Type
Combicon basic housing
- Min. stripping length
5.00 mm
- Nominal current (details)
12 A
- Contamination level
3
Documents & Downloads
Datasheet
Datasheet 743736 Phoenix Contact Pin housing PCB MSTBV Total number of pins 12 Contact spacing: 5.08 mm 1758115 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743736 Phoenix Contact Pin housing PCB MSTBV Total number of pins 12 Contact spacing: 5.08 mm 1758115 1 pc(s)
Description
CLASSIC COMBICON One-story base housing for wave soldering:
MINI COMBICON plug part:Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Without side walls. Plug-in direction vertical to the conductor axis









