
Number (Package size 50 pc(s))
Highlights & Details
Base strip MSTBV 2,5 HC/ 2-GF-5,08
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBV
- Features
encodable
+ screw lock
- CS
5.08 mm
- Pins per row
2
- Total number of pins
2
- Width
25.40 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- Dim
(L x W x H) 8.60 x 25.40 x 15.90 mm
- Connection
Print
- Manufacturer part #
1924525
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
15.90 mm
- Length
8.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MSTBV 2,5 HC/ 2-GF-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 193688 Phoenix Contact Pin housing PCB MSTBV Total number of pins 2 Contact spacing: 5.08 mm 1924525 50 pc(s)
User & Safety Instructions
User & Safety Instructions 193688 Phoenix Contact Pin housing PCB MSTBV Total number of pins 2 Contact spacing: 5.08 mm 1924525 50 pc(s)
