
Number (Package size 50 pc(s))
Highlights & Details
Base strip MSTBVA 2,5 HC/12-G
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBVA
- Features
encodable
- CS
5 mm
- Pins per row
12
- Total number of pins
12
- Width
62.00 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- Dim
(L x W x H) 8.60 x 62.00 x 15.90 mm
- Connection
Print
- Manufacturer part #
1924295
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
15.90 mm
- Length
8.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MSTBVA 2,5 HC/12-G
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 195781 Phoenix Contact Pin housing PCB MSTBVA Total number of pins 12 Contact spacing: 5 mm 1924295 50 pc(s)
User & Safety Instructions
User & Safety Instructions 195781 Phoenix Contact Pin housing PCB MSTBVA Total number of pins 12 Contact spacing: 5 mm 1924295 50 pc(s)
