
Number (Package size 250 pc(s))
Base strip MSTBVA 2,5/ 4-G-5,08
Highlights & Details
- Content: 250 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBVA
- Features
closed
encodable
- CS
5.08 mm
- Pins per row
4
- Total number of pins
4
- Width
22.32 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
250 pc(s)
- Dim
(L x W x H) 8.60 x 22.32 x 15.90 mm
- Connection
Print
- Manufacturer part #
1755752
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
15.90 mm
- Length
8.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MSTBVA 2,5/ 4-G-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569389 Phoenix Contact Pin housing PCB MSTBVA Total number of pins 4 Contact spacing: 5.08 mm 1755752 250 pc(s)
User & Safety Instructions
User & Safety Instructions 569389 Phoenix Contact Pin housing PCB MSTBVA Total number of pins 4 Contact spacing: 5.08 mm 1755752 250 pc(s)
