
Number (Package size 100 pc(s))
Highlights & Details
Base strip MSTBVA 2,5/ 9-G-5,08
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBVA
- Features
closed
encodable
- CS
5.08 mm
- Pins per row
9
- Total number of pins
9
- Width
47.72 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
100 pc(s)
- Dim
(L x W x H) 8.60 x 47.72 x 15.90 mm
- Connection
Print
- Manufacturer part #
1755804
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
15.90 mm
- Length
8.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MSTBVA 2,5/ 9-G-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567555 Phoenix Contact Pin housing PCB MSTBVA Total number of pins 9 Contact spacing: 5.08 mm 1755804 100 pc(s)
User & Safety Instructions
User & Safety Instructions 567555 Phoenix Contact Pin housing PCB MSTBVA Total number of pins 9 Contact spacing: 5.08 mm 1755804 100 pc(s)
