
Number (Package size 50 pc(s))
Highlights & Details
Electronic housing PC 5/ 2-GF-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
PC
- CS
7.62 mm
- Pins per row
2
- Total number of pins
2
- Width
31.34 mm
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Content
50 pc(s)
- Dim
(L x W x H) 19.29 x 31.34 x 29.25 mm
- Connection
Print
- Manufacturer part #
1720796
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
630 V
- Height
29.25 mm
- Length
19.29 mm
- Connector orientation
Parallel (to the PCB)
- Type
PC 5/ 2-GF-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 196389 Phoenix Contact Pin housing PCB PC Total number of pins 2 Contact spacing: 7.62 mm 1720796 50 pc(s)
User & Safety Instructions
User & Safety Instructions 196389 Phoenix Contact Pin housing PCB PC Total number of pins 2 Contact spacing: 7.62 mm 1720796 50 pc(s)
