
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector PC 4/ 2-G-7,62 BK
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
PC
- CS
7.62 mm
- Pins per row
2
- Total number of pins
2
- Width
29.00 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Content
50 pc(s)
- Dim
(L x W x H) 15.22 x 29.00 x 20.00 mm
- Connection
Print
- Manufacturer part #
1894215
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
400 V
- Height
20.00 mm
- Length
15.22 mm
- Connector orientation
Parallel (to the PCB)
- Type
PC 4/ 2-G-7,62 BK
Documents & Downloads
Datasheet
Datasheet 199888 Phoenix Contact Pin housing PCB PC Total number of pins 2 Contact spacing: 7.62 mm 1894215 50 pc(s)
User & Safety Instructions
User & Safety Instructions 199888 Phoenix Contact Pin housing PCB PC Total number of pins 2 Contact spacing: 7.62 mm 1894215 50 pc(s)
