
Number (Package size 50 pc(s))
Highlights & Details
Base strip PCV 4/12-G-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
PCV
- CS
7.62 mm
- Pins per row
12
- Total number of pins
12
- Width
91.42 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Content
50 pc(s)
- Dim
(L x W x H) 14.30 x 91.42 x 50.00 mm
- Connection
Print
- Manufacturer part #
1804784
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
630 V
- Height
50.00 mm
- Length
14.30 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
PCV 4/12-G-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 195617 Phoenix Contact Pin housing PCB PCV Total number of pins 12 Contact spacing: 7.62 mm 1804784 50 pc(s)
User & Safety Instructions
User & Safety Instructions 195617 Phoenix Contact Pin housing PCB PCV Total number of pins 12 Contact spacing: 7.62 mm 1804784 50 pc(s)
