
Number (Package size 50 pc(s))
Highlights & Details
Housing PCV 5/ 3-G-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
PCV
- CS
7.62 mm
- Pins per row
3
- Total number of pins
3
- Width
34.25 mm
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Content
50 pc(s)
- Dim
(L x W x H) 13.54 x 34.25 x 25.66 mm
- Connection
Print
- Manufacturer part #
1720589
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
630 V
- Height
25.66 mm
- Length
13.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
PCV 5/ 3-G-7,62
Documents & Downloads
Datasheet
Datasheet 195147 Phoenix Contact Pin housing PCB PCV Total number of pins 3 Contact spacing: 7.62 mm 1720589 50 pc(s)
User & Safety Instructions
User & Safety Instructions 195147 Phoenix Contact Pin housing PCB PCV Total number of pins 3 Contact spacing: 7.62 mm 1720589 50 pc(s)
