
Number
Highlights & Details
SKEDD direct plug
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug
- No. of rows
1
- Connector system
wire-to-board
- Series
SDC
- Features
+ release aid
+ sleeve
+ snap hook
- CS
5 mm
- Pins per row
8
- Total number of pins
8
- Pin shape
Double
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
8 mm
- Connection
Push-in connector
- Actuation direction
Perpendicular (to the PCB)
- Case material
PA
- Manufacturer part #
1864095
- Factory colour
Green
Orange
- Insulation material
PA
- Contact material
Copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- max. cross section
2.50 mm²
- Min. cross section
0.20 mm²
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
SDC 2,5/ 8-PV-5,0-ZB
Documents & Downloads
Datasheet
Datasheet 1611505 Phoenix Contact Pin housing PCB SDC Total number of pins 8 Contact spacing: 5 mm 1864095 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1611505 Phoenix Contact Pin housing PCB SDC Total number of pins 8 Contact spacing: 5 mm 1864095 1 pc(s)












