
Highlights & Details
SKEDD direct plug
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 24
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug
- No. of rows
2
- Connector system
wire-to-board
- Series
SDDC
- Features
+ release aid
+ sleeve
+ snap hook
- CS
3.50 mm
- Pins per row
12
- Total number of pins
24
- Pin shape
Double
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Stripping length (max.)
8 mm
- Connection
Push-in connector
- Actuation direction
Perpendicular (to the PCB)
- Case material
PA
- Manufacturer part #
1848749
- Factory colour
Green
Orange
- Insulation material
PA
- Contact material
Copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- max. cross section
1.50 mm²
- Min. cross section
0.20 mm²
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
SDDC 1,5/12-PV-3,5
Documents & Downloads
Datasheet
Datasheet 1611487 Phoenix Contact Pin housing PCB SDDC Total number of pins 24 Contact spacing: 3.50 mm 1848749 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1611487 Phoenix Contact Pin housing PCB SDDC Total number of pins 24 Contact spacing: 3.50 mm 1848749 1 pc(s)










