
Number
Pin headers for COMBICON compact connector
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 12
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (precision)
- No. of rows
1
- Pins per row
12
- Total number of pins
12
- CS
5 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
320 V
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Contact surface
Tin plated
- Case material
PA
- Pin Ø
1 mm
- Pin length (receptacle)
7.20 mm
- Pin length (PCB)
3.80 mm
- Separable
No
- Dim
(L x W x H) 2.80 x 60.00 x 13.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1933286
- Industrial packaging
Yes
- Content
1 pc(s)
- Width
60.00 mm
- Height
13.00 mm
- Length
2.80 mm
- Type
PST 1,3/12-5,0
- Connection
-
Documents & Downloads
Datasheet
Datasheet 744235 Phoenix Contact Pin strip (precision) No. of rows: 1 Pins per row: 12 1933286 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744235 Phoenix Contact Pin strip (precision) No. of rows: 1 Pins per row: 12 1933286 1 pc(s)
Description
Pin headers for COMBICON compact connector
Reflow solderable pin header, optimized for COMBICON compact connector. Connector gentle pin geomentrie.
- Pin header PST 1.0/...-3.5 for the print terminal FK-MPT...-ST
- Pin header PST 1.3/...-5.0 for the print terminal PT PT 1.5/...-PVH-5,0.
Plug-in direction vertical to the conductor axis



