
Number
Highlights & Details
Pin headers for COMBICON compact connector
- Content 1 pc(s)
- No. of rows 1
- Pins per row 2
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (precision)
- No. of rows
1
- Pins per row
2
- Total number of pins
2
- CS
5 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
320 V
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Contact surface
Tin plated
- Case material
PA
- Pin Ø
1 mm
- Pin length (receptacle)
7.20 mm
- Pin length (PCB)
3.80 mm
- Separable
No
- Dim
(L x W x H) 2.80 x 13.00 x 10.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1933189
- Industrial packaging
Yes
- Content
1 pc(s)
- Width
13.00 mm
- Height
10.00 mm
- Length
2.80 mm
- Type
PST 1,3/ 2-5,0
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 744102 Phoenix Contact Pin strip (precision) No. of rows: 1 Pins per row: 2 1933189 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744102 Phoenix Contact Pin strip (precision) No. of rows: 1 Pins per row: 2 1933189 1 pc(s)
Description
Pin headers for COMBICON compact connector:
Reflow solderable pin header, optimized for COMBICON compact connectors. Connector gentle pin geomentrie.
Header PST 1.0/...-3.5 for print terminal FK-MPT ...- ST / header for PCB terminal PST 1.3/...-5.0 PT PT 1.5/...-PVH-5, 0.
Plug-in direction vertical to the conductor axis



