
Number
Highlights & Details
Pin headers for COMBICON compact connector
- Content 1 pc(s)
- No. of rows 1
- Pins per row 2
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (precision)
- No. of rows
1
- Pins per row
2
- Total number of pins
2
- CS
3.50 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
250 V
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Contact surface
Tin plated
- Case material
PA
- Pin Ø
1 mm
- Pin length (receptacle)
7.20 mm
- Pin length (PCB)
3.80 mm
- Separable
No
- Dim
(L x W x H) 2.80 x 13.00 x 7.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1945096
- Industrial packaging
Yes
- Content
1 pc(s)
- Width
13.00 mm
- Height
7.00 mm
- Length
2.80 mm
- Type
PST 1,0/ 2-3,5
- Connection
-
Documents & Downloads
Datasheet
Datasheet 744324 Phoenix Contact Pin strip (precision) No. of rows: 1 Pins per row: 2 1945096 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744324 Phoenix Contact Pin strip (precision) No. of rows: 1 Pins per row: 2 1945096 1 pc(s)
Description
Pin row for COMBICON compact plugs:
Reflow solderable pin row, optimizes compact connectors for the COMBICON. Plug-gentle pin geometry
- Pin row PST 1.0/...-3.5 for PCB terminal FK-MPT...-ST
- Pin row PST 1.3/...-5.0 for PCB terminal PT PT 1.5/...-PVH-5,0.
Plug-in direction vertical to the conductor axis



