
Number (Package size 250 pc(s))
Highlights & Details
Pin strip PST 1,0/ 6-3,5 R56
- Content: 250 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Pin strip (precision)
- Connector type
Pin strip, straight
- No. of rows
1
- Series
PST
- CS
3.50 mm
- Pins per row
6
- Total number of pins
6
- Width
21.00 mm
- Pin Ø
1 mm
- Pin shape
Circular
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
250 pc(s)
- Dim
(L x W x H) 2.80 x 21.00 x 13.00 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
1720262
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Cathode copper
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
250 V
- Height
13.00 mm
- Length
2.80 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
PST 1,0/ 6-3,5 R56
- Pin length (PCB)
3.20 mm
- Pin length (receptacle)
7.20 mm
Documents & Downloads
Datasheet
Datasheet 194726 Phoenix Contact Pin strip (precision) PST Total number of pins 6 Contact spacing: 3.50 mm 1720262 250 pc(s)
User & Safety Instructions
User & Safety Instructions 194726 Phoenix Contact Pin strip (precision) PST Total number of pins 6 Contact spacing: 3.50 mm 1720262 250 pc(s)









