
Technical specifications
- Packaging type
Piece
- Product type
Relay socket
- Content
10 pc(s)
- Connection
Push-in connector
- Mounting type
DIN rail
- Operating voltage
230 V DC/AC
- Contact type
2 change-overs
- Number of pins
8
- Compatible with
Phoenix Contact
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 94 mm
- Type
PLC-BPT-230UC/21-21
- Depth
94 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579628 Phoenix Contact PLC-BPT-230UC/21-21 Relay socket (W x H x D) 14 x 80 x 94 mm Piece 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3579628 Phoenix Contact PLC-BPT-230UC/21-21 Relay socket (W x H x D) 14 x 80 x 94 mm Piece 10 pc(s)










