
Technical specifications
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- All mounting positions permitted
- Wire stripping length: 10 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Mounting instructions: Can be aligned without distance
- Packaging type
Piece
- Product type
Relay socket
- Content
10 pc(s)
- Factory colour
Grey
- Connection
Push-in connector
- Operating voltage
24 V DC
- Contact type
1 change-over
- Compatible with
Phoenix Contact
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
6.2 mm
- Height
80 mm
- Length
94 mm
- Dim
(L x W x H) 94 x 6.2 x 80 mm
- Type
PLC-BPT- 24DC/21RW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209943 Phoenix Contact PLC-BPT- 24DC/21RW Relay socket (L x W x H) 94 x 6.2 x 80 mm Piece 10 pc(s)
Datasheet 2209943 Phoenix Contact PLC-BPT- 24DC/21RW Relay socket (L x W x H) 94 x 6.2 x 80 mm Piece 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2209943 Phoenix Contact PLC-BPT- 24DC/21RW Relay socket (L x W x H) 94 x 6.2 x 80 mm Piece 10 pc(s)
Description
This text is machine translated.






