
Number
Technical specifications
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- All mounting positions permitted
- Wire stripping length: 10 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Mounting instructions: Can be aligned without distance
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ LED
- Factory colour
Grey
- Connection
Push-in connector
- Mounting type
DIN rail
- Operating voltage
5 V DC
- Contact type
1 maker
- Compatible with
Phoenix Contact
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
6.2 mm
- Height
80 mm
- Length
94 mm
- Dim
(L x W x H) 94 x 6.2 x 80 mm
- Type
PLC-BPT-TTL/1
Documents & Downloads
Datasheet
Datasheet 2225425 Phoenix Contact PLC-BPT-TTL/1 Relay socket + LED (L x W x H) 94 x 6.2 x 80 mm Piece 1 pc(s)
Datasheet 2225425 Phoenix Contact PLC-BPT-TTL/1 Relay socket + LED (L x W x H) 94 x 6.2 x 80 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225425 Phoenix Contact PLC-BPT-TTL/1 Relay socket + LED (L x W x H) 94 x 6.2 x 80 mm Piece 1 pc(s)
Description
This text is machine translated.


![Graph shows switching current [A] against switching voltage [V]. Curve runs from 1 A at 10 V to 0.1 A at 300 V. Two points marked.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225425TI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)




