
Technical specifications
- Product family: PLC INTERFACE
- Push-in connection
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1 mm² (TWIN-end sleeve)
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width: 14 mm
- Height: 80 mm
- Depth: 94 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -20 °C ... 60 °C
- Ambient temperature (storage/transport): -25 °C ... 70 °C
- Standards/regulations: IEC 60947-5-1
- Mounting type: Rail mounting
- Over voltage category III
- Pollution level: 2
- Stripped length: 10 mm
- All mounting positions permitted
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- Maximum power loss at rated conditions 0.22 W.
- Operating mode 100 % ED
- CE CE
- Certificate: TAE00196
- Input voltage range: 19.2 V DC ... 28.8 V DC
- Switch-on time typically 20 µs
- Mounting instructions: Can be aligned in series without spacing
- Electromagnetic compatibility: Conformity to EMC directive
- Low-voltage directive: Conformity to the NS directive
- Protection: Reverse polarity protection | reverse polarity protection diode;voltage protection
- Ship building approval: Ship building approval
- Pollutant test: Pollutant gas test
- Output voltage range: 3 V DC ... 33 V DC
- Application: Output function
- Inrush current max. 15 A (10 ms)
- Insulation: Base insulation
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 15.09.2025
- Test voltage (input / output): 2.5 kV (50 Hz, 1 min., input/output)
- NOMINAL INPUT VOLTAGE UN 24 V DC
- Rated voltage (Plug-in solid state relay): 24 VDC
- Input voltage range referred to UN: 0.8 ... 1.2
- Typical input current at UN 9 mA
- Switch-off time typical: 400 µs
- Operating voltage display: Yellow LED
- Transmission frequency 300 Hz
- Contact version 1 closer
- Type of digital output: Electronic
- Continuous current limit: 5 A (see derating curve)
- Voltage drop at max. Continuous current limit ≤ 200 mV
- Output switching 2-conductor, ungrounded
- Flammability class to UL 94 (housing): V0 (housing)
- UKCA
- Shipbuilding data: Shipbuilding data
- Temperature D
- Humid A
- Vibration B/C
- EMC B
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Rated insulation voltage 100 V DC
- Rated output voltage 24 V DC
- Dimensioning surge voltage: 1.5 kV
- Overvoltage limit > 33 V DC
- Insulation characteristics: Air and creepage distances between the circuits: Insulation properties: Air and creepage distances between the circuits
- Air and creepage distances between the circuits: Air and creepage distances between the circuits
- Switching threshold 1 signal voltage > 16.7 V
- Switching threshold 0 signal voltage < 10.7 V
- Packaging type
Piece
- Product type
SSR
- Type
PLC-OPT- 24DC/ 24DC/ 5/ACT
- Connection
Push-in spring-loaded terminal
- Min. pick-up voltage
19.2 V DC
- Max. pick-up voltage
28.8 V DC
- Response time
20 µs
- Fall time
400 µs
- Contact type
1 maker
- Switching voltage (max.)
33 V DC
- Features
pluggable
- Max. temperature
60 °C
- Min. temperature
-20 °C
- Depth
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 94 mm
- Content
10 pc(s)
- Input voltage
19.2-28.8 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565882 Phoenix Contact PLC-OPT- 24DC/ 24DC/ 5/ACT SSR 1 maker Piece 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3565882 Phoenix Contact PLC-OPT- 24DC/ 24DC/ 5/ACT SSR 1 maker Piece 10 pc(s)
Description
PLC INTERFACE for output functions, consisting of basic terminal PLC-BSC.../ACT with push-in connection and plug-in miniature solid state relay, for mounting on mounting rail NS 35/7.5, 1 NO, input : 24 V DC, output: 3 ... 33 V/DC 5 A
This text is machine translated.
This text is machine translated.










