
Technical specifications
- Product family: PLC INTERFACE
- Connection type: screw terminals.
- M3 screw thread
- Tightening torque: 0.6 Nm ... 0.8 Nm
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1.5 mm² (TWIN-end sleeve)
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width 6.2 mm
- Height: 80 mm
- Depth: 94 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -25 °C ... 60 °C
- Ambient temperature (storage/transport): -25 °C ... 70 °C
- Standards/regulations: IEC 60947-5-1
- Mounting type: Rail mounting
- Over voltage category III
- Pollution level: 2
- Stripped length: 8 mm
- All mounting positions permitted
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- Maximum power loss at rated conditions 0.2 W.
- Operating mode 100 % ED
- CE CE
- Certificate: TAE00196
- Input voltage range: 19.2 V DC ... 28.8 V DC
- Typical switch-on time: 20 µs (for UN)
- Mounting instructions: Can be aligned in series without spacing
- Electromagnetic compatibility: Conformity to EMC directive
- Low-voltage directive: Conformity to the NS directive
- Protection: Reverse polarity protection | reverse polarity protection diode;voltage protection
- Ship building approval: Ship building approval
- Pollutant test: Pollutant gas test
- Output voltage range: 3 V DC ... 48 V DC
- Application: Universal
- Insulation properties: Standards / Regulations: Insulation properties: Standards / Regulations
- Insulation: Base insulation
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 13.01.2026
- Test voltage (input / output): 2.5 kV (50 Hz, 1 min., input/output)
- NOMINAL INPUT VOLTAGE UN 24 V DC
- Rated voltage (Plug-in solid state relay): 24 VDC
- Input voltage range referred to UN: 0.8 ... 1.2
- Switching threshold "0" signal relative to UN: ≤ 0.4
- Switching threshold "1" signal relative to UN: ≥ 0.8
- Typical input current at UN 8.5 mA
- Typical switch-off time: 300 µs (for UN)
- Operating voltage display: Yellow LED
- Transmission frequency 300 Hz
- Contact version 1 closer
- Type of digital output: Electronic
- Continuous current limit 100 mA
- Voltage drop at max. Continuous current limit ≤ 1 V
- Output switching 2-conductor, ungrounded
- Flammability class to UL 94 (housing): V0 (housing)
- Standards/regulations: Standards/regulations
- Contact type: Signal contact
- UKCA
- Shipbuilding data: Shipbuilding data
- Temperature D
- Humid A
- Vibration B/C
- EMC B
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Packaging type
Piece
- Product type
SSR
- Type
PLC-OSC- 24DC/ 48DC/100
- Connection
Screws
- Min. pick-up voltage
19.2 V DC
- Max. pick-up voltage
28.8 V DC
- Response time
20 µs
- Fall time
300 µs
- Contact type
1 maker
- Switching voltage (max.)
48 V DC/AC
- Max. switching capacity
4.8 W
- Features
+ reverse polarity protection
- Max. temperature
60 °C
- Min. temperature
-25 °C
- Depth
94 mm
- Length
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(L x W x H) 94 x 6.2 x 80 mm
- Content
10 pc(s)
- Input voltage
19.2-28.8 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580425 Phoenix Contact PLC-OSC- 24DC/ 48DC/100 SSR 1 maker Piece 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3580425 Phoenix Contact PLC-OSC- 24DC/ 48DC/100 SSR 1 maker Piece 10 pc(s)
Description
PLC-INTERFACE, comprising of basic terminal PLC-BSC.../21 with screw-in and plug-in miniature solid state relay, for mounting on support rail NS 35/7.5, 1 NO, input: 24 V DC, output: 3-48 V DC/100 mA
This text is machine translated.
This text is machine translated.










