
Phoenix Contact PLC-PT-ELR W1/ 2-24DC Reversing contactor 24 V DC + reverse polarity protection Compatible with (relay b
Technical specifications
- Ambient temperature (storage/transport): -40 °C - +85 °C.
- Input designation: Device supply
- Transmission frequency: 300 Hz
- Status indicator: Yellow LED
- Typical start-up time: 200 µs
- Surge protection> 33 V/DC
- INPUT VOLTAGE RANGE 19.2 V/DC - 28.8 V/DC
- Protective circuit: Reverse polarity protection Reverse polarity protection diode, overvoltage protection
- Designation of output: DC output
- Protective labeling: Reverse polarity protection
- Protective circuit/component: Polarity reversal protection diode
- Mounting position: Vertical (horizontal mounting rail)
- Designation Connection: Control circuit
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² - 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² - 2.5 mm²
- Conductor cross-section AWG: 26 - 14
- Rated insulation voltage 50 V.
- Dimensioning surge voltage: 0.5 kV
- Packaging type
Piece
- Product type
Reversing contactor
- Type
PLC-PT-ELR W1/ 2-24DC
- Nominal voltage
24 V DC
- Control voltage (min.)
19.2 V DC
- Control voltage (max.)
28.8 V DC
- Control voltage range
19.2 - 28.8 V DC
- Switching voltage (min.)
10 V DC
- Switching voltage (max.)
30 V DC
- Compatible with
Phoenix Contact
- Features
+ reverse polarity protection
- Mounting type
DIN rail
- Connection
Push-in connector
- Response time
80 ms
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
6.5 mm
- Height
80 mm
- Depth
86 mm
- Dim
(W x H x D) 6.5 x 80 x 86 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209091 Phoenix Contact PLC-PT-ELR W1/ 2-24DC Reversing contactor 24 V DC + reverse polarity protection Compatible with (relay b
Datasheet 2209091 Phoenix Contact PLC-PT-ELR W1/ 2-24DC Reversing contactor 24 V DC + reverse polarity protection Compatible with (relay b
User & Safety Instructions
User & Safety Instructions 2209091 Phoenix Contact PLC-PT-ELR W1/ 2-24DC Reversing contactor 24 V DC + reverse polarity protection Compatible with (relay b
Description
This text is machine translated.

![Graph shows load current [A] against ambient temperature [°C]. 'Arranged without spacing' (descending) and 'Individual device' (horizontal) are compared.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209091TI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

