
Phoenix Contact PLC-RPT-120UC/21-21/EX Relay component Nominal voltage: 120 V AC Switching current (max.): 6 A 2 change-
Technical specifications
- Power loss at rated condition: 0.54 W.
- Maximum switching voltage: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separator plate must be set. Potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
- Minimum switching voltage 5 V AC/DC (at 10 mA)
- Switching current minimum: 10 mA (at 5 V)
- Inrush current maximum 15 A (300 ms)
- Switch-off power (resistive load) maximum:
- 140 W (AT 24 V DC)
- 85 W (AT 48 V DC)
- 60 W (AT 60 V DC)
- 44 W (AT 110 V DC)
- 60 W (AT 220 V DC)
- 1500 VA (AT 250 V AC)
- Switching capacity:
- 2 A (AT 24 V, DC13)
- 0.2 A (AT 250 V, DC13)
- 3 A (AT 24 V, AC15)
- 3 A (AT 120 V, AC15)
- 3 A (AT 250 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 6 kV
- Insulation: Safe isolation, reinforced insulation
- Over voltage category III
- Product type
Relay component
- Type
PLC-RPT-120UC/21-21/EX
- Connection
Push-in connector
- Max. pick-up voltage
120 V AC
- Response time
7 ms
- Fall time
10 ms
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
120 V AC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Durability
3x 10 7 operations
- Coil voltage rating
0.54 W
- Features
+ LED
+ diode bridge
RT III
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Length
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(L x W x H) 94 x 14 x 80 mm
- Content
10 pc(s)
- Depth
94 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141037 Phoenix Contact PLC-RPT-120UC/21-21/EX Relay component Nominal voltage: 120 V AC Switching current (max.): 6 A 2 change-
Datasheet 2141037 Phoenix Contact PLC-RPT-120UC/21-21/EX Relay component Nominal voltage: 120 V AC Switching current (max.): 6 A 2 change-
User & Safety Instructions
User & Safety Instructions 2141037 Phoenix Contact PLC-RPT-120UC/21-21/EX Relay component Nominal voltage: 120 V AC Switching current (max.): 6 A 2 change-
Description
This text is machine translated.










