
Phoenix Contact PLC-RPT-120UC/21-21AU Relay component Nominal voltage: 120 V AC Switching current (max.): 50 mA 2 change
Technical specifications
- Power loss at rated condition: 0.54 W.
- Maximum switching voltage 30 V AC
- Switching voltage minimum: 100 mV (at 10 mA)
- Switching current minimum: 1 mA (at 24 V)
- Maximum inrush current 50 mA
- Switch-off power (resistive load) maximum:
- 1.2 W (AT 24 V DC)
- 85 W (AT 48 V DC)
- 60 W (AT 60 V DC)
- 44 W (AT 110 V DC)
- 60 W (AT 220 V DC)
- 1500 VA (AT 250 V AC)
- Switching capacity:
- 2 A (AT 24 V, DC13)
- 0.2 A (AT 110 V, DC13)
- 0.2 A (AT 250 V, DC13)
- 2 A (AT 24 V, AC15)
- 2 A (AT 120 V, AC15)
- 2 A (AT 250 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Dimensioning surge voltage: 6 kV
- Insulation: Basic insulation
- Over voltage category III
- Product type
Relay component
- Type
PLC-RPT-120UC/21-21AU
- Connection
Push-in connector
- Response time
7 ms
- Fall time
10 ms
- Contact type
2 change-overs
- Contact material
AgNi + hard gold plating
- Nominal voltage
120 V AC
- Switching voltage (max.)
30 V AC
- Switching current (max.)
50 mA
- Durability
3x 10 7 operations
- Features
+ LED
RT III
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Length
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(L x W x H) 94 x 14 x 80 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209949 Phoenix Contact PLC-RPT-120UC/21-21AU Relay component Nominal voltage: 120 V AC Switching current (max.): 50 mA 2 change
Datasheet 2209949 Phoenix Contact PLC-RPT-120UC/21-21AU Relay component Nominal voltage: 120 V AC Switching current (max.): 50 mA 2 change
User & Safety Instructions
User & Safety Instructions 2209949 Phoenix Contact PLC-RPT-120UC/21-21AU Relay component Nominal voltage: 120 V AC Switching current (max.): 50 mA 2 change
Description
This text is machine translated.










