
Phoenix Contact PLC-RPT-120UC/21-21 Interface relay 110 V DC, 120 V AC 6 A 2 change-overs 10 pc(s)
Number (Package size 10 pc(s))
Highlights & Details
Relay module
- Industrial packaging, pack of 10
Technical specifications
- Product type
Interface relay
- Type
PLC-RPT-120UC/21-21
- Connection
Push-in connector
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
110 V DC
120 V AC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
+ diode bridge
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 94 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1572969 Phoenix Contact PLC-RPT-120UC/21-21 Interface relay 110 V DC, 120 V AC 6 A 2 change-overs 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1572969 Phoenix Contact PLC-RPT-120UC/21-21 Interface relay 110 V DC, 120 V AC 6 A 2 change-overs 10 pc(s)
Description
This text is machine translated.



