
Phoenix Contact PLC-RPT-230UC/21-21AU/RWF Relay component Nominal voltage: 230 V AC Switching current (max.): 50 mA 2 ch
Technical specifications
- Power loss at rated condition: 1.1 W.
- Maximum switching voltage 30 V AC
- Switching voltage minimum: 100 mV
- Switching current minimum: 1 mA
- Maximum inrush current 50 mA
- Switch-off power (resistive load) maximum:
- 1.2 W (24 V DC)
- 85 W (AT 48 V DC)
- 60 W (AT 60 V DC)
- 44 W (AT 110 V DC)
- 60 W (AT 220 V DC)
- 1500 VA (AT 250 V AC)
- Switching capacity:
- 2 A (24 V (DC13), ACCORDING TO DIN VDE 0660/IEC 60947)
- 0.2 A (220 V DC / 230 V AC (DC13), ACCORDING TO DIN VDE 0660/IEC 60947)
- 3 A (220 V DC / 230 V AC (AC15), ACCORDING TO DIN EVDE 0660/IEC 60947)
- 2 A (AT 24 V, AC15)
- 2 A (AT 120 V, AC15)
- 2 A (AT 250 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 6 kV
- Insulation: Basic insulation
- Over voltage category III
- Product type
Relay component
- Type
PLC-RPT-230UC/21-21AU/RWF
- Connection
Push-in connector
- Response time
20 ms
- Fall time
60 ms
- Contact type
2 change-overs
- Contact material
AgNi+Au
- Nominal voltage
230 V AC
- Switching voltage (max.)
30 V AC
- Switching current (max.)
50 mA
- Max. switching capacity
1500 VA
- Durability
3x 10 7 operations
- Features
+ LED
RT III
- Max. temperature
+55 °C
- Min. temperature
-25 °C
- Length
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(L x W x H) 94 x 14 x 80 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209950 Phoenix Contact PLC-RPT-230UC/21-21AU/RWF Relay component Nominal voltage: 230 V AC Switching current (max.): 50 mA 2 ch
Datasheet 2209950 Phoenix Contact PLC-RPT-230UC/21-21AU/RWF Relay component Nominal voltage: 230 V AC Switching current (max.): 50 mA 2 ch
User & Safety Instructions
User & Safety Instructions 2209950 Phoenix Contact PLC-RPT-230UC/21-21AU/RWF Relay component Nominal voltage: 230 V AC Switching current (max.): 50 mA 2 ch
Description
This text is machine translated.












