
Phoenix Contact PLC-RPT-230UC/21AU Interface relay 220 V DC, 230 V AC 50 mA 1 change-over 10 pc(s)
Number (Package size 10 pc(s))
Highlights & Details
Relay module
- Industrial packaging, pack of 10
Technical specifications
- Product type
Interface relay
- Type
PLC-RPT-230UC/21AU
- Connection
Push-in connector
- Contact type
1 change-over
- Contact material
AgSnO + gold plating
- Nominal voltage
220 V DC
230 V AC
- Switching voltage (max.)
36 V DC
30 V AC
- Switching current (max.)
50 mA
- Features
+ LED
+ diode bridge
IP20
- Max. temperature
+55 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(W x H x D) 6.2 x 80 x 94 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1572980 Phoenix Contact PLC-RPT-230UC/21AU Interface relay 220 V DC, 230 V AC 50 mA 1 change-over 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1572980 Phoenix Contact PLC-RPT-230UC/21AU Interface relay 220 V DC, 230 V AC 50 mA 1 change-over 10 pc(s)
Description
This text is machine translated.




